Print Page
1SET411206R0000
Trunking Fitting, PVC (Polyvinylchloride), Grey, 2 m, 120 mm, 8.6 mm, WD-1 Wiring Duct Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411206R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352508 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-CP-GR120 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$795.640 |
| 10+ | NT$696.180 |
| 25+ | NT$682.260 |
| 100+ | NT$668.340 |
| 250+ | NT$654.410 |
| 500+ | NT$640.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$795.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411206R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352508 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-CP-GR120 |
| Technical Datasheet | |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Raceway / Duct Colour | Grey |
| External Length | 2m |
| External Width | 120mm |
| External Height | 8.6mm |
| Product Range | WD-1 Wiring Duct Series |
| SVHC | To Be Advised |
Technical Specifications
| Raceway / Duct Material | PVC (Polyvinylchloride) |
|---|---|
| External Length | 2m |
| External Height | 8.6mm |
| SVHC | To Be Advised |
| Raceway / Duct Colour | Grey |
|---|---|
| External Width | 120mm |
| Product Range | WD-1 Wiring Duct Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .647 |
