Print Page
1SET411304R0000
Trunking Fitting, Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced, Black, 34 mm, 20 mm, 75 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411304R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352514 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-RT-4080 |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60.840 |
| 10+ | NT$53.230 |
| 100+ | NT$52.170 |
| 500+ | NT$51.110 |
| 1000+ | NT$50.040 |
| 2500+ | NT$48.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411304R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352514 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-RT-4080 |
| Technical Datasheet | |
| Raceway / Duct Material | Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced |
| Raceway / Duct Colour | Black |
| External Length | 34mm |
| External Width | 20mm |
| External Height | 75mm |
| Product Range | WD-1 Wiring Duct Series |
| SVHC | To Be Advised |
Technical Specifications
| Raceway / Duct Material | Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced |
|---|---|
| External Length | 34mm |
| External Height | 75mm |
| SVHC | To Be Advised |
| Raceway / Duct Colour | Black |
|---|---|
| External Width | 20mm |
| Product Range | WD-1 Wiring Duct Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39259020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
