Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPACK
Manufacturer Part No1SFA611610R2010Copy
Order Code7153120
Also Known AsMCB-01B
Your Part Number
No Longer Stocked
Product Information
ManufacturerEPACK
Manufacturer Part No1SFA611610R2010Copy
Order Code7153120
Also Known AsMCB-01B
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With-000 A
Contact Voltage DC Max-
Product Range-
Alternatives for 1SFA611610R2010
1 Product Found
Technical Specifications
Switch Terminals
-
Contact Current Max
-
For Use With
-000 A
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
