Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The B39431R820H210 is a 5 x 3.5mm surface-mount SAW Resonator with 1-port provides reliable, quartz frequency stabilization that is in transmitters or local oscillators. The crystal with Ni, gold-plated terminals and lead free soldering compatible with J - STD20C.
- 1.7dB Insertion attenuation
- 22Ω Maximum motional resistance
- Passivation layer Elpas
Applications
Clock & Timing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
-
No. of Pins
4 Pin
Frequency Tolerance
-
Frequency Stability
± 50ppm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102