Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39431R727U310Copy
Order Code
Re-Reel7455437RL
Cut Tape7455437
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB39431R727U310Copy
Order Code
Re-Reel7455437RL
Cut Tape7455437
Technical Datasheet
Product Range-
Frequency433.92MHz
No. of Pins8 Pin
Resonant Frequency433.92MHz
Frequency Tolerance-
Frequency Stability± 50ppm
Resonant Impedance-
No. of Pins8Pins
Resonator Dimensions5 mm x 5 mm x 1.35 mm
Oscillator MountingSMD
Operating Temperature Min-45°C
Operating Temperature Max120°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for B39431R727U310
1 Product Found
Technical Specifications
Product Range
-
No. of Pins
8 Pin
Frequency Tolerance
-
Resonant Impedance
-
Resonator Dimensions
5 mm x 5 mm x 1.35 mm
Operating Temperature Min
-45°C
SVHC
No SVHC (15-Jan-2018)
Frequency
433.92MHz
Resonant Frequency
433.92MHz
Frequency Stability
± 50ppm
No. of Pins
8Pins
Oscillator Mounting
SMD
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
