Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B8109M000Copy
Order Code4704733
Product RangeB41456 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B8109M000Copy
Order Code4704733
Product RangeB41456 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter35.7mm
Product Height80.7mm
Lead Spacing12.7mm
ESR0.031ohm
Ripple Current7.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200μF to 680000μF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35.7mm
Lead Spacing
12.7mm
Ripple Current
7.7A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
Capacitance Tolerance
20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
80.7mm
ESR
0.031ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010962
