Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43640B9687M000
Order Code2468316
Product RangeB43640 Series
Technical Datasheet
196 In Stock
Need more?
196 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$428.780 |
| 5+ | NT$410.570 |
| 10+ | NT$392.350 |
| 20+ | NT$374.140 |
| 40+ | NT$355.920 |
| 60+ | NT$337.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$428.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43640B9687M000
Order Code2468316
Product RangeB43640 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Product RangeB43640 Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current2.13A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B43640B9687M000
1 Product Found
Product Overview
The B43640 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features ultra compact design, high reliability, high ripple current capability and extremely high CV. It is used in frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
- Charge-discharge proof, polar
- Version with PET insulation available
- Version with additional PET insulation cap on terminal side
- Different case sizes available for each capacitance value
- 200 to 450VDC Rated voltage range
- 82 to 3300µF Rated capacitance range
Applications
Industrial, Power Management, Medical
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.13A
Operating Temperature Max
105°C
Voltage(DC)
400V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Product Range
B43640 Series
Product Height
40mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041