Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59810C0120A070
Order Code9753265
Product RangeB59810 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB59810C0120A070
Order Code9753265
Product RangeB59810 Series
Technical Datasheet
Resistance (25°C)2.6ohm
Thermistor MountingThrough Hole
Product RangeB59810 Series
Operating Voltage Max265VAC
Operating Temperature Min-25°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max650mA
Trip Current1.3A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter26mm
Qualification-
Product Overview
The B59810 series PTC Thermistor for overcurrent and short-circuit protection.
- Coated thermistor disk
- Manufacturer's logo, date code and type designation stamped on in white
- High thermal stability
- UL approval (E69802)
- 5.0mm Lead spacing
Applications
Safety
Technical Specifications
Resistance (25°C)
2.6ohm
Product Range
B59810 Series
Operating Temperature Min
-25°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
1.3A
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
650mA
Switching Temperature Min
-
PTC Thermistor Diameter
26mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
