Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0048X830
Order Code2355017
Product RangeB64290L0048 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$140.900 |
| 5+ | NT$118.520 |
| 10+ | NT$96.140 |
| 20+ | NT$88.790 |
| 40+ | NT$81.430 |
| 100+ | NT$61.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$140.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0048X830
Order Code2355017
Product RangeB64290L0048 Series
Technical Datasheet
Outer Diameter35.5mm
Product Length12.5mm
Inner Diameter20.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0048 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L0048X830 is a Toroid Transformer Ferrite Core with N30 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 5460 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
35.5mm
Inner Diameter
20.5mm
Frequency Max
-
Product Range
B64290L0048 Series
Product Length
12.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02