Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72530X1250K062
Order Code4475394RL
Your Part Number
Technical Datasheet
3,570 In Stock
Need more?
150 Delivery in 1-2 Business Days(SG stock)
3420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 50+ | NT$22.340 |
| 250+ | NT$12.620 |
| 500+ | NT$10.830 |
| 1000+ | NT$10.410 |
| 2000+ | NT$10.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
NT$2,234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage Rating VAC
25V
Clamping Voltage Vc Max
65V
Operating Temperature Min
-55°C
Voltage Rating VDC
31V
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001