Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442A1334K Wirewound Inductor, 330 µH, 3.92 ohm, 3.2 MHz, 140 mA, 2220 [5650 Metric], B82442A SIMID Series](https://tw.element14.com/productimages/standard/en_GB/158768-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442A1334KCopy
Order Code
Re-Reel158811RL
Cut Tape158811
Product RangeB82442A SIMID Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82442A1334KCopy
Order Code
Re-Reel158811RL
Cut Tape158811
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance330µH
DC Resistance Max3.92ohm
Self Resonant Frequency3.2MHz
DC Current Rating140mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
3.2MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
3.92ohm
DC Current Rating
140mA
Product Range
B82442A SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
