Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1106K Wirewound Inductor, 10 mH, 120 ohm, 500 kHz, 35 mA, 2220 [5650 Metric], B82442H SIMID Series](https://tw.element14.com/productimages/standard/en_GB/3877449-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1106KCopy
Order Code
Re-Reel158938RL
Cut Tape158938
Product RangeB82442H SIMID Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1106KCopy
Order Code
Re-Reel158938RL
Cut Tape158938
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance10mH
DC Resistance Max120ohm
Self Resonant Frequency500kHz
DC Current Rating35mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Self Resonant Frequency
500kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
120ohm
DC Current Rating
35mA
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
