Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4332M000Copy
Order Code
Re-Reel7429410RL
Cut Tape7429410
Product RangeB82464G4 Series
Also Known AsB82464G4332M
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4332M000Copy
Order Code
Re-Reel7429410RL
Cut Tape7429410
Product RangeB82464G4 Series
Also Known AsB82464G4332M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeB82464G4 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Alternatives for B82464G4332M000
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
B82464G4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.9A
DC Resistance Max
0.012ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001801
