Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1103M000Copy
Order Code
Re-Reel3877486RL
Cut Tape3877486
Product RangeB82476A1 Series
Also Known AsB82476A1103M
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1103M000Copy
Order Code
Re-Reel3877486RL
Cut Tape3877486
Product RangeB82476A1 Series
Also Known AsB82476A1103M
Technical Datasheet
Inductance10µH
DC Resistance Max0.027ohm
Self Resonant Frequency20MHz
DC Current Rating3.9A
Product RangeB82476A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82476A1103M000
1 Product Found
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Product Range
B82476A1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
DC Resistance Max
0.027ohm
DC Current Rating
3.9A
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
