Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No11.2851
Order Code9903747
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts42Contacts
No. of Rows6Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper
Contact Plating-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
6Rows
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
Boric acid (14-Jun-2023)
Connector Mounting
Panel Mount
No. of Contacts
42Contacts
Contact Gender
Pin
Connector Shell Size
-
Contact Plating
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
