Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoEOLD-255-012Copy
Manufacturer Standard Lead Time8 weeks
Order Code4247820
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,955.570 |
| 5+ | NT$1,797.730 |
| 10+ | NT$1,639.890 |
| 50+ | NT$1,482.040 |
| 100+ | NT$1,435.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,955.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-255-012Copy
Manufacturer Standard Lead Time8 weeks
Order Code4247820
Technical Datasheet
UV LED TypeUV-C
Wavelength255nm
Radiant Power1mW
Angle of Half Intensity3°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage5.8V
Product Range-
Technology / Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
1mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.8V
Technology / Material
-
Wavelength
255nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
