Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | EPSC13T043140Copy |
| Order Code | 1333755 |
| Product Range | Epson Sunglasses Inks |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | EPSC13T043140Copy |
| Order Code | 1333755 |
| Product Range | Epson Sunglasses Inks |
| Technical Datasheet | |
| Printer Brand | Epson Stylus C84, C86, CX6400, CX6600 |
| Cartridge Original Type Number | T0431 |
| Ink Colour | Black |
| Consumable Type | Original |
| Product Range | Epson Sunglasses Inks |
Technical Specifications
| Printer Brand | Epson Stylus C84, C86, CX6400, CX6600 |
|---|---|
| Ink Colour | Black |
| Product Range | Epson Sunglasses Inks |
| Cartridge Original Type Number | T0431 |
|---|---|
| Consumable Type | Original |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 32159000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
