Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ14MC30610063Copy
Order Code1278040RL
Also Known AsMC-306 60.000000KHZ 12.5PF +/-100PPM
Your Part Number
No Longer Stocked
Product Information
ManufacturerEPSON
Manufacturer Part NoQ14MC30610063Copy
Order Code1278040RL
Also Known AsMC-306 60.000000KHZ 12.5PF +/-100PPM
Technical Datasheet
Product Range-
Frequency Nom60kHz
Crystal Frequency60kHz
Frequency Tolerance + / -100ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Crystal Frequency
60kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
60kHz
Frequency Tolerance + / -
100ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
