Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ22FA12800258
Order Code3253644
Product RangeFA-128 Series
Also Known AsFA-128 32.0000M-C086ZZJ60R
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800258
Order Code3253644
Product RangeFA-128 Series
Also Known AsFA-128 32.0000M-C086ZZJ60R
Technical Datasheet
Frequency Nom32MHz
Product RangeFA-128 Series
Crystal Frequency32MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
FA-128 Series
Frequency Tolerance + / -
-
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007