Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | T013401GBCopy |
| Order Code | 5544180 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | T013401GBCopy |
| Order Code | 5544180 |
| Technical Datasheet | |
| Printer Brand | Epson |
| Cartridge Original Type Number | - |
| Ink Colour | Black |
| Consumable Type | Original |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Printer Brand | Epson |
|---|---|
| Ink Colour | Black |
| Product Range | - |
| Cartridge Original Type Number | - |
|---|---|
| Consumable Type | Original |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
