Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | T0453Copy |
| Order Code | 5544385 |
| Product Range | Epson Parasol Inks |
| Also Known As | GTIN UPC EAN: 8715946355962 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | T0453Copy |
| Order Code | 5544385 |
| Product Range | Epson Parasol Inks |
| Also Known As | GTIN UPC EAN: 8715946355962 |
| Technical Datasheet | |
| Printer Brand | Epson Stylus C64, C66, C84, C86, CX3600, CX3650, CX6400, CX6600 |
| Cartridge Original Type Number | T0453 |
| Ink Colour | Magenta |
| Consumable Type | Original |
| Product Range | Epson Parasol Inks |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Printer Brand | Epson Stylus C64, C66, C84, C86, CX3600, CX3650, CX6400, CX6600 |
|---|---|
| Ink Colour | Magenta |
| Product Range | Epson Parasol Inks |
| Cartridge Original Type Number | T0453 |
|---|---|
| Consumable Type | Original |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
