Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERDI |
|---|---|
| Manufacturer Part No | D50Copy |
| Order Code | 7587910 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ERDI |
|---|---|
| Manufacturer Part No | D50Copy |
| Order Code | 7587910 |
| Technical Datasheet | |
| Overall Length | 190mm |
| Cutting Capacity Max | 35mm |
| For Use With | - |
| Blade Edge | Shear |
| Product Range | - |
Alternatives for D50
1 Product Found
Technical Specifications
| Overall Length | 190mm |
|---|---|
| For Use With | - |
| Product Range | - |
| Cutting Capacity Max | 35mm |
|---|---|
| Blade Edge | Shear |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82033000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
