Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8355Copy |
| Order Code | 7237868 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ERGO BAHCO |
|---|---|
| Manufacturer Part No | BE-8355Copy |
| Order Code | 7237868 |
| Technical Datasheet | |
| Blade Length | 25mm |
| Overall Length | 83mm |
| Product Range | - |
Alternatives for BE-8355
1 Product Found
Technical Specifications
| Blade Length | 25mm |
|---|---|
| Product Range | - |
| Overall Length | 83mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |
