Print Page
Image is for illustrative purposes only. Please refer to product description.
915 In Stock
Need more?
915 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.770 |
| 10+ | NT$24.040 |
| 100+ | NT$19.620 |
| 500+ | NT$15.630 |
| 1000+ | NT$14.310 |
| 2500+ | NT$14.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$29.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No234063-E
Order Code4627407
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Flash Plated Contacts
For Use WithAMP Type B, C, D, F, M, R, C-Switch, Eurocard Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Type B, C, D, F, M, R, C-Switch, Eurocard Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001