Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254897-ECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4627415 |
| Your Part Number | |
| Technical Datasheet |
157 In Stock
Need more?
157 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$236.370 |
| 10+ | NT$200.970 |
| 100+ | NT$176.660 |
| 250+ | NT$168.220 |
| 500+ | NT$157.700 |
| 1000+ | NT$154.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$236.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254897-ECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4627415 |
| Technical Datasheet | |
| Product Range | - |
| No. of Contacts | 96Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2.54mm |
| No. of Rows | 3 Row |
| Rows Loaded | a + b + c |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| No. of Mating Cycles | 500 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Receptacle |
| No. of Rows | 3 Row |
| Contact Plating | Gold Plated Contacts |
| No. of Mating Cycles | 500 |
| No. of Contacts | 96Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Rows Loaded | a + b + c |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
