Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354096-E
Order Code4213392
Product RangeSMC Series
Your Part Number
405 In Stock
Need more?
405 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$184.000 |
| 10+ | NT$176.450 |
| 25+ | NT$168.590 |
| 50+ | NT$162.300 |
| 100+ | NT$153.180 |
| 250+ | NT$140.910 |
| 500+ | NT$130.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354096-E
Order Code4213392
Product RangeSMC Series
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Right Angle
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001719