Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 364914-ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4204083 |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
90 more incoming. You can reserve stock now
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$324.000 |
| 10+ | NT$275.440 |
| 100+ | NT$242.710 |
| 250+ | NT$231.130 |
| 500+ | NT$218.280 |
| 1000+ | NT$208.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 364914-ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4204083 |
| Technical Datasheet | |
| Product Range | - |
| No. of Contacts | 64Contacts |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 2.54mm |
| No. of Rows | 3 Row |
| Rows Loaded | a + c |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| No. of Mating Cycles | 400 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- DIN Type C male connector
- 2.54mm pitch, 64-pin, solder termination
- Right angle orientation
- 1Gbit/s data rate
- 400 mating cycle
- IEC 60603-2 standard
- Max operating temperature of 125°C
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Plug |
| No. of Rows | 3 Row |
| Contact Plating | Gold Plated Contacts |
| No. of Mating Cycles | 400 |
| No. of Contacts | 64Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Rows Loaded | a + c |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01225 |
