Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No014100JCopy
Manufacturer Standard Lead Time10 weeks
Order Code4036533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,508.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,508.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No014100JCopy
Manufacturer Standard Lead Time10 weeks
Order Code4036533
Technical Datasheet
Output Power-
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Heating element for i-TOOL TRACE (0140CDJ) solder iron
Technical Specifications
Output Power
-
Length
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Ersa 0ICT1000A i-CON TRACE 230V & 1ICT1000A00A67 i-CON TRACE 115V Soldering Stations
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
