Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDRCT-SEC01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3819526
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.250 |
| 10+ | NT$10.200 |
| 25+ | NT$9.610 |
| 50+ | NT$9.170 |
| 100+ | NT$8.730 |
| 250+ | NT$8.190 |
| 500+ | NT$7.810 |
| 1000+ | NT$6.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDRCT-SEC01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3819526
Technical Datasheet
Cable Clamp / Clip TypeDIN Rail Mount Cable Clamp
Cable Clamp / Clip ColourNatural
External Length-
External Width11.2mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
DIN Rail Mount Cable Clamp
External Length
-
Height
-
Cable Clamp / Clip Colour
Natural
External Width
11.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
