Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,344.970 |
| 2+ | NT$2,252.840 |
| 3+ | NT$2,158.030 |
| 5+ | NT$2,060.240 |
| 10+ | NT$2,000.470 |
| 20+ | NT$1,961.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,344.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No3120-F521-P7T1-W01D-15A-A04011511MCopy
Manufacturer Standard Lead Time10 weeks
Order Code2901651
Product Range3120
Technical Datasheet
Product Range3120
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
3120
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
Boric acid (14-Jun-2023)
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063

