Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoDB10SL-1/4Copy
Manufacturer Standard Lead Time14 weeks
Order Code4825176
Product RangeDB10 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,013.650 |
| 5+ | NT$4,490.460 |
| 10+ | NT$4,303.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,013.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDB10SL-1/4Copy
Manufacturer Standard Lead Time14 weeks
Order Code4825176
Product RangeDB10 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial Composition-
Product RangeDB10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Turns
10Turns
Dial Composition
-
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
DB10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
