Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-30-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4824268
Product RangeLCP15 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,281.970 |
| 5+ | NT$4,902.340 |
| 10+ | NT$4,804.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,281.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-30-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4824268
Product RangeLCP15 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 10%
Power Rating500mW
Length of Travel-
Product RangeLCP15 Series
Potentiometer TerminalsSolder Lug
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length52.07mm
Product Width14.99mm
Product Height24mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
500mW
Product Range
LCP15 Series
Resistor Technology
Conductive Plastic
Product Length
52.07mm
Product Height
24mm
Operating Temperature Max
105°C
Resistance Tolerance
± 10%
Length of Travel
-
Potentiometer Terminals
Solder Lug
Temperature Coefficient
± 400ppm/°C
Product Width
14.99mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
