Print Page
RV4NAYSD101A
Rotary Potentiometer, Hot Molded Carbon, 100 ohm, 1 Turns, Linear, 2 W, ± 10%, RV4 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoRV4NAYSD101ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4829851
Product RangeRV4 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,501.590 |
| 3+ | NT$1,442.590 |
| 5+ | NT$1,383.590 |
| 10+ | NT$1,324.580 |
| 20+ | NT$1,235.590 |
| 50+ | NT$1,146.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,501.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoRV4NAYSD101ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4829851
Product RangeRV4 Series
Technical Datasheet
Track Resistance100ohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeRV4 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.325mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.225mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length35.84mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.225mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
35.84mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
RV4 Series
Shaft Diameter
6.325mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
