Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.02.151Copy
Order Code1467015
Product Range05.02 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerETTINGER
Manufacturer Part No005.02.151Copy
Order Code1467015
Product Range05.02 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
External Width5mm
Product Range05.02 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Hexagonal Steel Standoff with zink plated finish.
- Hex size according to DIN 7168 medium (medium ±0.15 mm)
- Length of half dog point ca. ±0.25 mm
- Screw thread according to DIN 13 part 13, cut
- Screw thread undercut according to DIN 76
- End of screw thread similar to DIN 85 (flat point)
- Steel 9SMnPb28K (according to DIN 1.0718)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
15mm
External Width
5mm
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
15mm
Product Range
05.02 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
