Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEUCHNER
Manufacturer Part NoBETAETIGER-P-GT
Order Code8241643
Technical Datasheet
For Use With-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The BETAETIGER-P-GT is a Switch Actuator made of stainless steel. It comes with rubber bushings and two stainless safety screws. It is suitable for use with the NP/GP/TP series safety switches.
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
