Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The NM series type-1 safety Limit Switch is used to protect personnel and equipment by monitoring the position of movable components. When positive mode mounted, the NM safety switch actuator separates the positive opening safety contacts providing the highest level of safety. Due to its sophisticated design, the entire group of NM switches complies with desire for machines with a more modern appearance. Two housing lengths provide for a greater choice in contact arrangements. High installation flexibility is gained with three cable entries (long housing version) and the ability to turn the actuator head in 90° increments.
- 6 Different actuator heads
- Up to 3 NC positive break safety contacts - Enables dual channel and isolated monitoring
- Narrow body housing
- Actuator overtravel minimizes end stop potential
- 3 Cable entries - Eases installation problems
- Actuator head easily rotates
- Variety of actuators available
- Multiple contacts are available meeting higher safety standards
- Plug connector
- Narrow housing perfect for aluminium guarding
- Can be used with extremely small door radius swings
- Exceptional reliability - 30M mechanical operations and vastly exceeds competitive life rating
- Thermoplastic housing
- IP67 Protection rating (oil and dust tight, water-resistant)
- -20 to 80°C Ambient operating temperature range
Applications
Robotics, Industrial, Safety
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
15N
Contact Voltage DC Max
24V
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
230V
Contact Current DC Max
4A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
