Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUCHNER
Manufacturer Part NoTP3-2131A024M
Order Code8241627
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The TP3-2131A024M from Euchner is a safety switch with separate actuator and plastic housing. This works with closed-circuit current principle, guard locking by spring force. Release by applying voltage to the guard locking solenoid.
- Mechanical release on the front
- Available with door monitoring contact
- Increased horizontal overtravel
- Cable entry M20 x 1.5mm
- 2NC + 1NO + 1NC contact configuration
- Solenoid operating voltage is 24VAC/VDC
- Slow action switching contact
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
-
Contact Voltage DC Max
24V
Contact Configuration
3NC / 1NO
Contact Voltage AC Max
24V
Contact Current DC Max
4A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45