Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$295.120 |
| 10+ | NT$275.310 |
| 100+ | NT$264.110 |
| 500+ | NT$248.170 |
| 1000+ | NT$243.440 |
| 2000+ | NT$238.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$295.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EUC1P1B is a DIN rail-mounted miniature circuit breaker from Europa’s EUC1P series, designed for reliable protection of electrical circuits against overloads and short circuits. It is ideal for residential, commercial, and light industrial applications.
- Suitable for Consumer units, Lighting circuits and General-purpose electrical protection
- For resistive loads with low inrush current (e.g., lighting circuits, general-purpose circuits)
- DIN rail mounting
- Voltage Rating: 230V AC
- Current Rating: 1A
- Poles: 1 (Single-pole)
- Breaking Capacity: 10kA
- Protection Class: IP20
- Dimensions (WxHxD): 18mm x 87mm x 78mm
Technical Specifications
| Product Range | EUC1P |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 230V |
| SVHC | No SVHC (21-Jan-2025) |
| Current Rating | 1A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .102 |

