Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoISO100-2
Order Code2576608
Product RangeISO 100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$432.190 |
| 5+ | NT$423.550 |
| 10+ | NT$414.910 |
| 20+ | NT$406.260 |
| 50+ | NT$397.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$432.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoISO100-2
Order Code2576608
Product RangeISO 100 Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max230V
Contact Current AC Max100A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, EN, CE, SEMKO
Product RangeISO 100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Europa ISO100-2 is a main switch isolator designed for safe disconnection of electrical circuits in consumer units, distribution boards, and industrial panels. It ensures reliable isolation for maintenance and emergency shutdowns.
- Rated Current: 100A
- Number of Poles: 2
- Voltage Rating: 230V AC to 400V AC
- Frequency: 50/60Hz
- Mounting: 35mm DIN Rail
- IP Rating: IP20
- Terminal Capacity: 1mm² to 25mm²
- Operating Temperature: -5°C to +40°C
- Dimensions (LxWxD): 36mm x 78mm x 87mm
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, EN, CE, SEMKO
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Max
230V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
ISO 100 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28