Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | ISO100-4Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 2576610 |
| Product Range | ISO 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$672.440 |
| 5+ | NT$659.000 |
| 10+ | NT$645.550 |
| 20+ | NT$632.100 |
| 50+ | NT$618.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$672.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | ISO100-4Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 2576610 |
| Product Range | ISO 100 Series |
| Technical Datasheet | |
| No. of Poles | 4 Pole |
| Contact Voltage AC Max | 230V |
| Contact Current AC Max | 100A |
| IP / NEMA Rating | IP20 |
| Switch Disconnector Terminal Style | - |
| Switch Disconnector Mounting Type | DIN Rail Mount |
| Approvals / Standards | IEC 60947-3, EN, CE, SEMKO |
| Product Range | ISO 100 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Poles | 4 Pole |
|---|---|
| Contact Current AC Max | 100A |
| Switch Disconnector Terminal Style | - |
| Approvals / Standards | IEC 60947-3, EN, CE, SEMKO |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Voltage AC Max | 230V |
|---|---|
| IP / NEMA Rating | IP20 |
| Switch Disconnector Mounting Type | DIN Rail Mount |
| Product Range | ISO 100 Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .476 |
