Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoISO125-4
Order Code2576609
Product RangeISO 100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,145.310 |
| 5+ | NT$1,122.410 |
| 10+ | NT$1,099.500 |
| 20+ | NT$1,076.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,145.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoISO125-4
Order Code2576609
Product RangeISO 100 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max230V
Contact Current AC Max125A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, EN, CE, SEMKO
Product RangeISO 100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
125A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, EN, CE, SEMKO
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Max
230V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
ISO 100 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476