Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | ISO63-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2576607 |
| Product Range | ISO 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$274.060 |
| 5+ | NT$268.580 |
| 10+ | NT$263.100 |
| 20+ | NT$257.620 |
| 50+ | NT$252.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$274.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | ISO63-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2576607 |
| Product Range | ISO 100 Series |
| Technical Datasheet | |
| No. of Poles | 2 Pole |
| Contact Voltage AC Max | 230V |
| Contact Current AC Max | 63A |
| IP / NEMA Rating | IP20 |
| Switch Disconnector Terminal Style | - |
| Switch Disconnector Mounting Type | DIN Rail Mount |
| Approvals / Standards | IEC 60947-3, EN, CE, SEMKO |
| Product Range | ISO 100 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The Europa ISO63-2 is a main switch isolator designed for safe disconnection of electrical circuits. It is commonly used in consumer units, distribution boards, and industrial control panels to provide reliable isolation and protection.
- Rated Current: 63A
- Number of Poles: 2
- Voltage Rating: 230–400V AC
- Frequency: 50/60Hz
- Mounting: 35mm DIN Rail
- Terminal Capacity: 2.5mm² to 35mm²
- Terminal Torque: 2.5Nm
- Protection: IP20
- Standards: IEC 60947-3, EN 60947-3
- Operating Temperature: -5°C to +40°C
- Impulse Withstand Voltage: 6kV
Technical Specifications
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 63A |
| Switch Disconnector Terminal Style | - |
| Approvals / Standards | IEC 60947-3, EN, CE, SEMKO |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Voltage AC Max | 230V |
|---|---|
| IP / NEMA Rating | IP20 |
| Switch Disconnector Mounting Type | DIN Rail Mount |
| Product Range | ISO 100 Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26 |
