Print Page
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,179.310 |
| 5+ | NT$3,094.670 |
| 10+ | NT$2,979.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,179.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | PBE4030016Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2892038 |
| Product Range | PBE |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | ABS |
| External Height - Metric | 400mm |
| External Width - Metric | 300mm |
| External Depth - Metric | 165mm |
| IP Rating | IP65 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 15.75" |
| External Width - Imperial | 11.81" |
| External Depth - Imperial | 6.5" |
| Product Range | PBE |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
An insulated plastic enclosure with a triangular lock, suitable for a wide range of applications.
- IP65 rated
- Strong ABS material
- RAL 7035 colour
- Back plate included
- Fixing brackets included
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 400mm |
| External Depth - Metric | 165mm |
| Body Colour | Grey |
| External Height - Imperial | 15.75" |
| External Depth - Imperial | 6.5" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 300mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 11.81" |
| Product Range | PBE |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.587 |

