Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBOUQUET
Manufacturer Part NoMC24021A9-SBLW
Order Code9449124
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMC24021A9-SBLW
Order Code9449124
Technical Datasheet
Character Count x Line24 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.85mm
LCD Display TypeBSTN
Module Size118mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
Technical Specifications
Character Count x Line
24 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.85mm
Module Size
118mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05