Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoC-S-RCopy
Order Code1608661
Technical Datasheet
Centreline Spacing1.91mm
Connector Tip StyleRadius
Current Rating5A
Overall Length10.03mm
Spring Force Initial1oz
Spring Force Working Travel4oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C-S-R is an epoxy mount Non-replaceable Probe with gold-plated stainless steel spring. It has Heat-treated gold-plated beryllium copper plunger, gold-plated brass barrel and gold-plated stainless steel ball.
- -55 to 150°C Operating temperature range
- <lt/>30mΩ Average DC resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Centreline Spacing
1.91mm
Current Rating
5A
Spring Force Initial
1oz
Product Range
-
Connector Tip Style
Radius
Overall Length
10.03mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
