Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEXACT
Manufacturer Part No791 EC10Copy
Order Code4708192
Technical Datasheet
Drill Bit Size Metric10.5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length96mm
Product Range-
Technical Specifications
Drill Bit Size Metric
10.5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
