Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-RHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4908735
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,031.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,031.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-RHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4908735
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy3%
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BR95-RH is an external temperature and humidity sensor for BR95. It helps professionals detect excess humidity, identify condensation risk, and maintain proper environmental control. Delivering accurate temperature and RH readings, it supports early detection of moisture issues that can lead to mould, material damage, or air quality concerns—making it a valuable addition for restoration and building inspection work.
- Temperature (Air) range from -40°C to 85°C (-40°F to 185°F) with 0.1°C/°F resolution
- Ambient humidity measurements from 0 to 100% RH with 0.1% resolution
- Wide temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension is 47.8 x 16.8 x 8.5mm (1.9 x 0.67 x 0.34")
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
-
Sensor Mounting
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
