Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95Copy
Manufacturer Standard Lead Time9 weeks
Order Code4908732
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,110.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,110.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95Copy
Manufacturer Standard Lead Time9 weeks
Order Code4908732
Technical Datasheet
Product Range-
Camera Head Diameter5.5mm
Resolution1280 x 720 Pixels
Magnification3x
Output ConnectionUSB Type C
SVHCNo SVHC (04-Feb-2026)
Product Overview
BR95 is a compact video borescope. This Extech’s palm-sized borescope includes a convenient compartment to coil the camera probe for easy storage. It features a waterproof (IP67) 5.5mm camera probe with a 1m flexible goose-neck cable that retains its configured shape. The camera delivers sharp 1280 x 720 resolution imaging, while the 3.5" IPS display provides clear viewing. Built-in bright LED lamps illuminate the inspection area, and additional features include 3x digital zoom, video recording capability, and microSD card storage for easy file management.
- Augment your inspections with optional environmental sensors for temperature, humidity, CO, and CO2
- 16GB MicroSD card included (supports up to 256GB)
- Features auto power off
- Dimension is 129 × 73 × 39 mm (5.1 × 2.9 × 1.5 in)
- Powered by 3.7V li-Ion battery with 3.5hour operating time
- 2 years warranty
Technical Specifications
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB Type C
Camera Head Diameter
5.5mm
Magnification
3x
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
