Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO270Copy
Manufacturer Standard Lead Time6 weeks
Order Code4757445
Also Known AsGTIN UPC EAN: 0793950502709
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,719.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,719.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO270Copy
Manufacturer Standard Lead Time6 weeks
Order Code4757445
Also Known AsGTIN UPC EAN: 0793950502709
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range5% to 95%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CO270 is a battery operated air quality CO2 meter. It delivers precise CO2, humidity, dew point, and temperature readings—all powered by just three AAA batteries for up to a year. With a large, easy-to-read display, graphical air quality indicators, and anti-theft features, it’s perfect for manufacturing sites, warehouses, schools, offices and healthcare facilities.
- Typical battery life 6 months or 1 year in ECO mode
- Recall peak and average value over the last 24-hour period
- Includes anti-theft and anti-modification features
- Programmable buzzer features to alert when set threshold is exceeded
- CO2 manual calibration feature
- IP30 rating
- 3 x AAA (1.5V) batteries
- Dimension is 88 x 86 x 25mm (3.4 x 3.4 x 1")
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
5% to 95%
CO2 Range
0ppm to 9999ppm
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
