
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,043.210 |
Product Information
Product Overview
EMF450 PROMO is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid colour TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function. Typical applications include home appliances, power lines, electrical appliances, industrial devices, mobile/cell phones and base stations.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Store up to 20 RF historical records
- Data hold and auto power off with disable feature
- Five languages: English, Traditional/Simplified Chinese, Japanese, Spanish
- Dimension is 4.5 x 2.4 x 0.8" (115 x 60 x 21mm)
Contents
EMF450 multi-field EMF meter, 3 AAA batteries.
Notes
Enjoy 15%(already applied) off selected Extech health & safety products for smarter, safer monitoring. Offer Valid until stock lasts (in EMEA region).
Technical Specifications
15%
4
-
115mm
21mm
No SVHC (04-Feb-2026)
TFT Colour
-
Electric Field, Magnetic Field, RF Field Strength
60mm
-
Technical Docs (1)
Alternatives for EMF450 PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
